Surface mount rectifier diode with 2A average rectified current and 40V maximum repetitive reverse voltage. Features a 50A peak non-repetitive surge current capability and a low capacitance of 110pF. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-220AA case, this silicon rectifier is designed for general-purpose rectification applications.
Vishay SS2P4-M3/84A technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 110pF |
| Package/Case | DO-220AA |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | eSMP® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SS2P4-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.