The SS2P4-M3/85A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward current of 2A. It is packaged in a DO-220AA case and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 10,000 units per reel.
Vishay SS2P4-M3/85A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-220AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Series | eSMP® |
| Weight | 0.000847oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS2P4-M3/85A to view detailed technical specifications.
No datasheet is available for this part.