
The SS33-E3/52T is a 2-pin surface mount rectifier from Vishay, packaged in a plastic SMC case. It features a maximum operating temperature of -55°C and a seated plane height of 2.62mm. The device is designed for surface mount applications and is compliant with the Jedec DO-214AB standard.
Vishay SS33-E3/52T technical specifications.
| Package/Case | SMC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Min Operating Temperature | -55°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SS33-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.