Vishay SS34-3HE3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS34-3HE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.