DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode
Vishay SS34-E3 technical specifications.
| Capacitance | 1E-09F |
| Package/Case | SMC |
| Height | 2.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS34-E3 to view detailed technical specifications.
No datasheet is available for this part.