
Surface mount rectifier diode with 3A average rectified current and 40V maximum repetitive reverse voltage. Features a 3A forward current, 100A peak non-repetitive surge current, and a maximum reverse leakage current of 500uA. Operates across a temperature range of -55°C to 125°C. Packaged in an SMC plastic case, supplied on tape and reel, and is RoHS compliant.
Vishay SS34-E3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS34-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
