
The SS34HE3/9AT is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 500uA. The diode is packaged in a surface mount SMC package and is RoHS compliant. It can handle a maximum surge current of 100A and a peak non-repetitive surge current of 100A. The SS34HE3/9AT is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Vishay SS34HE3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS34HE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.