Vishay SS34TR technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS34TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.