Vishay SS36 technical specifications.
| Current | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500A |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | No |
| Voltage | 60V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS36 to view detailed technical specifications.
No datasheet is available for this part.