The SS36HE3_A/H is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 10mA. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is packaged in a DO-214AB case and is available in tape and reel packaging.
Vishay SS36HE3_A/H technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS36HE3_A/H to view detailed technical specifications.
No datasheet is available for this part.
