
Surface mount rectifier diode with 3A average rectified current and 100V repetitive reverse voltage. Features a 100A peak non-repetitive surge current and a maximum operating temperature of 175°C. This RoHS compliant component is housed in an SMC package and supplied on tape and reel.
Vishay SS3H10-E3/9AT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS3H10-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.