Surface mount rectifier diode with 3A average rectified current and 90V repetitive reverse voltage. Features a 100A peak non-repetitive surge current and a maximum operating temperature of 175°C. Packaged in an SMC case with a 2-pin configuration, this RoHS compliant component is designed for general-purpose rectification.
Vishay SS3H9-E3/57T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS3x |
| DC Rated Voltage | 90V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS3H9-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.