
Rectifier diode with a 3A average rectified current and 30V maximum repetitive reverse voltage. Features a 50A peak non-repetitive surge current and a maximum operating temperature of 150°C. This surface mount component is housed in a DO-220AA package and is RoHS compliant.
Vishay SS3P3-M3/84A technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-220AA |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS3P3-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.