Vishay SS3P3LHM3/87A technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS3P3LHM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
