
The SS3P5LHM3/87A is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 50V and a maximum surge current of 150A. The diode is designed for surface mount applications and is available in a tape and reel packaging format with 6500 units per package. The device is RoHS compliant and part of the eSMP series. It has a maximum reverse current of 150uA and a maximum reverse leakage current of 150uA.
Vishay SS3P5LHM3/87A technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS3P5LHM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.