
The SS3P6-M3/85A is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 3A and a maximum reverse voltage of 60V. The diode is packaged in a DO-220AA package and is designed for surface mount applications. It has a maximum repetitive surge current of 45A and a maximum reverse current of 100uA.
Vishay SS3P6-M3/85A technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-220AA |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Series | eSMP® |
| Weight | 0.000847oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS3P6-M3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.