
The SS5P3HM3/86A is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 250uA. The diode is packaged in a TO-277A case and is designed for surface mount applications. It is lead free and RoHS compliant.
Vishay SS5P3HM3/86A technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS5P3HM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.