Surface mount rectifier diode with 5A average rectified current and 40V repetitive reverse voltage. Features a TO-277A package, 150A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This silicon rectifier diode is halogen-free and RoHS compliant.
Vishay SS5P4-M3/86A technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Forward Current | 5A |
| Height | 0.031inch |
| Length | 0.242inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP™ |
| Width | 0.171inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS5P4-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
