
Surface mount rectifier diode with 5A average rectified current and 60V repetitive reverse voltage. Features a 150A peak non-repetitive surge current and operates across a temperature range of -55°C to 150°C. Packaged in TO-277A (SMPC) with 3 pins, this RoHS compliant component is supplied on tape and reel.
Vishay SS5P6-M3/86A technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Forward Current | 5A |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.242inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 0.171inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS5P6-M3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.