Vishay SS5P6HM3J/86A technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS5P6HM3J/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.