
The Vishay SS8P2LHM3/86A is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 20V and a maximum forward current of 8A. The diode is packaged in a TO-277A case and is designed for surface mount applications. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 1500 units per reel.
Vishay SS8P2LHM3/86A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-277A |
| Forward Current | 8A |
| Height | 1.2mm |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8P2LHM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
