The SSA24-E3 is a surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 200V and a forward current of 10A. It is packaged in a DO-214AC case and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is RoHS compliant and is suitable for use in a variety of applications.
Vishay SSA24-E3 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 10A |
| Height | 0.082inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA24-E3 to view detailed technical specifications.
No datasheet is available for this part.