Surface mount rectifier diode with 2A average rectified current and 40V repetitive reverse voltage. Features a 2A forward current, 60A peak non-repetitive surge current, and a maximum reverse leakage current of 200nA. Operates within a temperature range of -65°C to 150°C and is housed in a DO-214AC (SMA) plastic package. RoHS compliant and designed for general-purpose rectification applications.
Vishay SSA24-E3/61T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA24-E3/61T to view detailed technical specifications.
No datasheet is available for this part.