
The SSA24HE3_A/I is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 12mA. The device is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It is packaged in a DO-214AC case and is available in quantities of 7500 per reel.
Vishay SSA24HE3_A/I technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA24HE3_A/I to view detailed technical specifications.
No datasheet is available for this part.