The SSA33LHE3/61T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 500uA. The diode is available in a surface mount SMA package and is RoHS compliant. It can handle a maximum surge current of 75A and a peak non-repetitive surge current of 75A. The diode is suitable for use in a variety of applications where a general purpose rectifier is required.
Vishay SSA33LHE3/61T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA33LHE3/61T to view detailed technical specifications.
No datasheet is available for this part.