
The SSB43LHE3/5BT is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 600uA. The diode is packaged in an SMB package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay SSB43LHE3/5BT technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMB |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSB43LHE3/5BT to view detailed technical specifications.
No datasheet is available for this part.