
Rectifier diode with 4A average rectified current and 40V repetitive reverse voltage. Features a 4A forward current and 100A peak non-repetitive surge current. Surface mountable in an SMB package, measuring 4.7mm length, 3.8mm width, and 0.095inch height. Operates from -65°C to 150°C and is RoHS compliant.
Vishay SSB44-E3/52T technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMB |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSB44-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
