General purpose rectifier diode with a 5A average rectified current and 30V maximum repetitive reverse voltage. Features a 5A forward current, 175A maximum surge current, and a maximum reverse leakage of 700uA. This surface mount component is housed in a DO-214AB (SMC) package with dimensions of 7.11mm length, 6.22mm width, and 2.417mm height. Operates across a temperature range of -65°C to 150°C and is lead-free.
Vishay SSC53L-E3/57T technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 700uA |
| Max Reverse Leakage Current | 700uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSC53L-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
