
Surface mount rectifier diode with 5A average rectified current and 40V reverse voltage. Features a DO-214AB package, 175A maximum surge current, and operates from -65°C to 150°C. RoHS compliant and supplied in tape and reel packaging.
Vishay SSC54-E3/57T technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Forward Current | 5A |
| Height | 0.095inch |
| Length | 0.279inch |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSC54-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.