Vishay SST110 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Resistance | 18R |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST110 to view detailed technical specifications.
No datasheet is available for this part.