The SST175 is a P-CHANNEL junction field-effect transistor with a continuous drain current of -70mA and a drain to source resistance of 125 ohms. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SST175 is packaged in a SOT-23 package and is suitable for surface mount applications. It is not RoHS compliant.
Vishay SST175 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -70mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 125R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Weight | 0.000289oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.