The SST175-T1 is a P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a SOT-23 case and is designed for surface mount applications. The device has a gate to source voltage of 30V and is not RoHS compliant.
Vishay SST175-T1 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST175-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.