Vishay SST176-T1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -2mA |
| Drain to Source Breakdown Voltage | 1V |
| Drain to Source Resistance | 250R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST176-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.