
The SST177 is a P-channel junction field-effect transistor from Vishay, packaged in a surface-mount SOT-23 package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 350mW. The device is rated for a continuous drain current of -20mA and a current rating of -50mA. It has a drain to source resistance of 300R and a drain to source voltage of 30V.
Vishay SST177 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -20mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 300R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.