
Vishay SST177-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | -1.5mA |
| Drain to Source Breakdown Voltage | 800mV |
| Drain to Source Resistance | 300R |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SST177-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
