Vishay SST4391 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.000289oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST4391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.