Vishay SST502 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Can |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.