Vishay SST5460 technical specifications.
| Package/Case | TO-236 |
| Gate to Source Voltage (Vgs) | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST5460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.