
The SSTPAD5 is a general purpose rectifier diode from Vishay with a capacitance of 2pF and a forward current of 10mA. It is packaged in a SOT-23 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum power dissipation of 350mW and a reverse voltage of 30V. It is not RoHS compliant and is available in a package quantity of 1000 units per can.
Vishay SSTPAD5 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | -5pA |
| Package Quantity | 1000 |
| Packaging | Can |
| Power Dissipation | 300mW |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SSTPAD5 to view detailed technical specifications.
No datasheet is available for this part.