
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay ST10-125T1KI technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 5.5R |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST10-125T1KI to view detailed technical specifications.
No datasheet is available for this part.