Vishay ST1000C12K0 technical specifications.
| Package/Case | A |
| Current Rating | 1.47kA |
| Hold Current | 600mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 2.913kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST1000C12K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.