The ST110S16P0 is a general purpose thyristor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 600mA and an RMS current of 175A. The device is packaged in a TO-94 package and is mounted via a stud on the chassis. It is not RoHS compliant.
Vishay ST110S16P0 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 175A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST110S16P0 to view detailed technical specifications.
No datasheet is available for this part.