Vishay ST1230C12K0 technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.745kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 3.2kA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST1230C12K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
