Vishay ST1280C06K0 technical specifications.
| Package/Case | A |
| Height | 1.083inch |
| Hold Current | 600mA |
| Length | 2.52inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 4.15kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST1280C06K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.