Vishay ST180C12C0 technical specifications.
| Package/Case | TO-200AB |
| Height | 14.4mm |
| Hold Current | 600mA |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST180C12C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.