Vishay ST183C04CFN0 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 690A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST183C04CFN0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.