
Vishay ST230S08P0V technical specifications.
| Package/Case | TO-93 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 360A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST230S08P0V to view detailed technical specifications.
No datasheet is available for this part.