Vishay ST303C10CFJ0 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.18kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST303C10CFJ0 to view detailed technical specifications.
No datasheet is available for this part.