Vishay ST3230C10R0 technical specifications.
| Current Rating | 2.78kA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 5.97kA |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST3230C10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.