Vishay ST32ETB503 technical specifications.
| Color | Black |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST32ETB503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.